
Total (€ 115.00 / piece)
€ 115.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEN 40-2410
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
3.3 V DC
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Efficiency (max.)
87 %
40 W
- Insulation voltage
1500 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
75 °C
- Dim
(L x W x H) 50.8 x 15.8 x 50.8 mm
- Height
50.8 mm
- Length
50.8 mm
- Width
15.8 mm
- Output voltage (max.)
3.3 V DC
- Output voltage (min.)
3.3 V DC
- Weight
65 g
- Content
1 pc(s)
- Type
TEN 40-2410
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509838 TracoPower TEN 40-2410 DC/DC converter (print) 24 V DC 3.3 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509838 TracoPower TEN 40-2410 DC/DC converter (print) 24 V DC 3.3 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509838 TracoPower TEN 40-2410 DC/DC converter (print) 24 V DC 3.3 V DC 8 A 40 W No. of outputs: 1 x Content 1 pc(s)
Description
40 W in the 50.8 mm x 50.8 mm x 10 mm metal housing, 2:1 input range, insufficient temperature protection, remote on/off, heat sink (Option - not included).
This text is machine translated.
This text is machine translated.







