• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 500 mA 15 W No. of outputs: 2 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.50 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THD 15-2423N

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Output voltages

15 V DC

-15 V DC

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Efficiency (max.)

90 %

15 W

Insulation voltage

1500 V DC

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 31.8 x 20.3 x 14 mm

Height

14 mm

Length

31.8 mm

Width

20.3 mm

Output voltage (max.)

15 V DC

-15 V DC

Output voltage (min.)

15 V DC

-15 V DC

Weight

14.4 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2794117 TracoPower DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 500 mA 15 W No. of outputs: 2 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2794117 TracoPower DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 500 mA 15 W No. of outputs: 2 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2794117 TracoPower DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 500 mA 15 W No. of outputs: 2 x Content 10 pc(s)

Description

High power density in the DIL-24 metal housing, 2:1 input range, input/output insulation 1500 V/DC, external on/off, input filter according to EN 55022, class A, industry-standard pinning.

This text is machine translated.

What kind of DC/DC Converters are you looking for?