• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 24 V DC 5.1 V DC 5 A 25 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 64.50 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THL 25-2411

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5.1 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

Efficiency (max.)

89 %

25 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 25.4 x 25.4 x 20.32 mm

Height

20.32 mm

Length

25.4 mm

Width

25.4 mm

Output voltage (max.)

5.1 V DC

Output voltage (min.)

5.1 V DC

Weight

16.5 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2791726 TracoPower DC/DC converter (print) 24 V DC 5.1 V DC 5 A 25 W No. of outputs: 1 x Content 10 pc(s)

Datasheet 2791726 TracoPower DC/DC converter (print) 24 V DC 5.1 V DC 5 A 25 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2791726 TracoPower DC/DC converter (print) 24 V DC 5.1 V DC 5 A 25 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2791726 TracoPower DC/DC converter (print) 24 V DC 5.1 V DC 5 A 25 W No. of outputs: 1 x Content 10 pc(s)

Description

Compact dimensions: 25.4mm x 25.4mm x 10.2mm. Metal case with insulated base plate, 2:1 input range, external on/off, E/A-insulation 1500 V/DC.

This text is machine translated.

What kind of DC/DC Converters are you looking for?