
Total (€ 76.99 / piece)
€ 76.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
THL 25-1210
- Nominal voltage
12 V DC
- Min. input voltage
3 V DC
- Input voltage (max.)
17 V DC
- No. of outputs
1 x
- Output voltages
3.3 V DC
- Max. output current
6 A
- Output current (max.) - rounded
6 A
- Efficiency (max.)
87 %
25 W
- Insulation voltage
1500 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
80 °C
- Dim
(L x W x H) 25.4 x 25.4 x 20.32 mm
- Height
20.32 mm
- Length
25.4 mm
- Width
25.4 mm
- Output voltage (max.)
3.3 V DC
- Output voltage (min.)
3.3 V DC
- Weight
16.5 g
- Content
1 pc(s)
- Type
THL 25-1210
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510528 TracoPower THL 25-1210 DC/DC converter (print) 12 V DC 3.3 V DC 6 A 25 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510528 TracoPower THL 25-1210 DC/DC converter (print) 12 V DC 3.3 V DC 6 A 25 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510528 TracoPower THL 25-1210 DC/DC converter (print) 12 V DC 3.3 V DC 6 A 25 W No. of outputs: 1 x Content 1 pc(s)
Description
Compact dimensions: 25.4mm x 25.4mm x 10.2mm. Metal case with insulated base plate, 2:1 input range, external on/off, E/A-insulation 1500 V/DC.
This text is machine translated.
This text is machine translated.








