• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.50 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TDL 3-0522

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

10 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

125 mA

Output current (max.) - rounded

125 mA

Efficiency (max.)

84 %

3 W

Insulation voltage

1500 V DC

Enclosure

DIP

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

70 °C

Dim

(L x W x H) 14 x 11.1 x 14 mm

Height

14 mm

Length

14 mm

Width

11.1 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

3.9 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2790981 TracoPower DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 10 pc(s)

Datasheet 2790981 TracoPower DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2790981 TracoPower DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2790981 TracoPower DC/DC converter (print) 5 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 10 pc(s)

Description

Compact 3 W converter in DIP housing, E/A-insulation 1500 V/DC, regulated outputs, 2:1 input range, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?