
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TDL 3-0511
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
10 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Efficiency (max.)
81 %
3 W
- Insulation voltage
1500 V DC
- Enclosure
DIP
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
70 °C
- Dim
(L x W x H) 14 x 11.1 x 14 mm
- Height
14 mm
- Length
14 mm
- Width
11.1 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
3.9 g
- Content
1 pc(s)
- Type
TDL 3-0511
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509292 TracoPower TDL 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509292 TracoPower TDL 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509292 TracoPower TDL 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
Compact 3 W converter in DIP housing, E/A-insulation 1500 V/DC, regulated outputs, 2:1 input range, short-circuit proof.
This text is machine translated.
This text is machine translated.










