DC/DC converter (print)
TBA 1E
4.5 V DC
5.50 V DC
1 x
84 mA
84 mA
82 %
1 W
1500 V DC
Solder pins
-40 °C
95 °C
(L x W x H) 19.50 x 6 x 9.50 mm
9.50 mm
19.50 mm
6 mm
Yes
12.0 V DC
12.0 V DC
2.30 g
1 pc(s)
Datasheet 2196270 TracoPower TBA 1-0512E DC/DC converter (print) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196270 TracoPower TBA 1-0512E DC/DC converter (print) 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)