• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TCL 060-112 DC Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap Rail Power Supplies TCL-Series

  • 15 V DC / 5 A
  • 60 W power
  • Input 1-phase
  • Input voltage range 18 - 75 V/DC
  • Connections (components): screw terminal
  • For applications in the industrial, office and residential area
  • Ultra-compact plastic housing
  • Can be snapped onto DIN rail
  • Incl. Adapter for wall mounting
  • Adjustable output voltage:
  • DC-OK signal
  • Low ripple
  • Overload and short circuit protection
  • Parallel operation possible
  • This text is machine translated.

Technical specifications

Nominal input voltage

72 V/DC

24 V/DC

36 V/DC

48 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

18 V DC

Output voltage

24 V DC

Input voltage

85 - 264 Vac, 85 - 375 V DC

Input voltage (max.)

75 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

60 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 27 x 75 x 100 mm

Weight

270 g

Output voltage (max.)

15 V DC

Output voltage (min.)

12 V DC

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

50 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

TCL 060-112 DC

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

27 mm

Height

75 mm

Type

TCL 060-112 DC

Depth

100 mm

24 W

Connections

Screw terminals

Output current (details)

2 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 515327 TracoPower TCL 060-112 DC Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Datasheet 515327 TracoPower TCL 060-112 DC Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 515327 TracoPower TCL 060-112 DC Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 515327 TracoPower TCL 060-112 DC Rail mounted PSU (DIN) 12 V DC 5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

TCL 060-112 DC industrial DIN rail power supply with 24V DC 2A 24W output (Screw terminals type) - from TracoPower's high price/performance ratio TCL series.

With tightly regulated output voltage and high immunity against electrical disturbances on the mains, all power supplies from the TCL series provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.

The whole TCL series complies with all mayor safety standards for Europe (EN60950, EN50178), North America (UL/cUL60950, UL508C listed) or elsewhere in the world (with CB-Report IEC60950).

Features

  • For Industrial, Office and Residential Application
  • Ultracompact Plastic Housing
  • Connection by Spring Clamp Terminals or plugable Screw Terminals
  • Reliable snap-on Mounting on DIN-Rails
  • Adapter for Wall Mounting
  • Universal Input 85-264 VAC, 50/60 Hz
  • Output Voltage adjustable
  • Power Good Signal
  • Low Ripple and Noise
  • Overload and Short-Circuit Protection
  • Parallel Operation possible
  • Worldwide Safety Approvals
  • Redundancy Module
  • 3 Year Product Warranty

Hints

No DIN rail supplied.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)