DC/DC converter (print)
TDR 3-4823
48 V DC
36 V DC
75 V DC
2 x
15 V DC
-15 V DC
100 mA
100 mA
83 %
3 W
1600 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 13.55 x 12.5 x 18.9 mm
18.9 mm
13.55 mm
12.5 mm
15 V DC
-15 V DC
15 V DC
-15 V DC
4.5 g
1 pc(s)
Certified by EU Garan
Datasheet 3370287 TracoPower TDR 3-4823 DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3370287 TracoPower TDR 3-4823 DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3370287 TracoPower TDR 3-4823 DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3370287 TracoPower TDR 3-4823 DC/DC converter (print) 48 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)