DC/DC converter (print)
TEC 3-1213WI
12 V DC
4.5 V DC
18 V DC
1 x
200 mA
200 mA
83 %
3 W
1600 V DC
SIL 8
Solder pins
-40 °C
+90 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
15 V DC
4.5 g
1 pc(s)
Certified by EU Garan
Datasheet 3371805 TracoPower TEC 3-1213WI DC/DC converter (print) 12 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371805 TracoPower TEC 3-1213WI DC/DC converter (print) 12 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371805 TracoPower TEC 3-1213WI DC/DC converter (print) 12 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)