• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEC 3-4810WI DC/DC converter (print) 48 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEC 3-4810WI

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Efficiency (max.)

74 %

3 W

Insulation voltage

1600 V DC

Enclosure

SIL 8

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 9.1 x 21.8 x 15.3 mm

Height

15.3 mm

Length

9.1 mm

Width

21.8 mm

Output voltage (max.)

3.3 V DC

Weight

4.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371818 TracoPower TEC 3-4810WI DC/DC converter (print) 48 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371818 TracoPower TEC 3-4810WI DC/DC converter (print) 48 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371818 TracoPower TEC 3-4810WI DC/DC converter (print) 48 V DC 700 mA 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)