• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEP 200-2416WIRCMF DC/DC converter (module) 24 V DC 28 V DC 6.5 A 200 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (module)

Type

TEP 200-2416WIRCMF

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

28 V DC

Max. output current

6.5 A

Output current (max.) - rounded

6.5 A

Efficiency (max.)

90 %

200 W

Insulation voltage

1600 V DC

Connection

Screw terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 85 x 61 x 38.8 mm

Height

38.8 mm

Length

85 mm

Width

61 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

28 V DC

Weight

287 g

Content

1 pc(s)

Type

TEP 200-2416WIRCMF

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510102 TracoPower TEP 200-2416WIRCMF DC/DC converter (module) 24 V DC 28 V DC 6.5 A 200 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1510102 TracoPower TEP 200-2416WIRCMF DC/DC converter (module) 24 V DC 28 V DC 6.5 A 200 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510102 TracoPower TEP 200-2416WIRCMF DC/DC converter (module) 24 V DC 28 V DC 6.5 A 200 W No. of outputs: 1 x Content 1 pc(s)

Description

4:1 input range, chassis mounting with screw terminal block and filter according to EN 55022, class A. Approvals for railways according to EN 50155, short-circuit proof, external on/off, adjustable output voltage with ext. Resistance, overtemperature protection.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)