DC/DC converter (print)
TEP 40-7218UIR
14 V DC
160 V DC
1 x
830 mA
830 mA
90 %
40 W
3000 V DC
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 57.9 x 36.8 x 12.7 mm
12.7 mm
57.9 mm
36.8 mm
Yes
48.0 V DC
48.0 V DC
64 g
1 pc(s)
Certified by EU Garan
Datasheet 2300183 TracoPower TEP 40-7218UIR DC/DC converter (print) 830 mA 40 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300183 TracoPower TEP 40-7218UIR DC/DC converter (print) 830 mA 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300183 TracoPower TEP 40-7218UIR DC/DC converter (print) 830 mA 40 W No. of outputs: 1 x Content 1 pc(s)