• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEQ 40-7222WIR DC/DC converter 1.67 A 40 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 275.00
-16 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

TEQ 40WIR

Min. input voltage

43 V DC

Input voltage (max.)

160 V DC

No. of outputs

2 x

Max. output current

1.67 A

Output current (max.) - rounded

1.67 A

Efficiency (max.)

88 %

40 W

Insulation voltage

3000 V DC

Connection

Spring-loaded connector

Operating temperature (min.)

-40 °C

Operating temperature (max.)

92 °C

Dim

(L x W x H) 103 x 57.20 x 26.10 mm

Height

26.10 mm

Length

103 mm

Width

57.20 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

129 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2196484 TracoPower TEQ 40-7222WIR DC/DC converter 1.67 A 40 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 2196484 TracoPower TEQ 40-7222WIR DC/DC converter 1.67 A 40 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)