• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TES 3-4822 DC/DC converter (SMD) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TES 3-4822

Nominal voltage

48 V DC

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

2 x

Output voltages

12 V DC

-12 V DC

Max. output current

125 mA

Output current (max.) - rounded

125 mA

Efficiency (max.)

82 %

3 W

Insulation voltage

1500 V DC

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 32.3 x 18.8 x 10.2 mm

Height

10.2 mm

Length

32.3 mm

Width

18.8 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Weight

8.8 g

Content

1 pc(s)

Type

TES 3-4822

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510268 TracoPower TES 3-4822 DC/DC converter (SMD) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 1510268 TracoPower TES 3-4822 DC/DC converter (SMD) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510268 TracoPower TES 3-4822 DC/DC converter (SMD) 48 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)

Description

Compact SMD casing, 2:1 input range, input/output insulation 1500 V/DC. High precision of the intensity of the Pin-Co-planar, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)