• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THB 3-1215 DC/DC converter (print) 12 V DC 5 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

1/3
Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower THB 3-1215 DC/DC converter (print) 12 V DC 5 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.5 %, load change Single ±1 %/Dual ±2 %
  • Ripple: 150 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

THB 3-1215

Nominal voltage

12 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

125 mA

Output current (max.) - rounded

125 mA

Efficiency (max.)

81 %

3 W

Insulation voltage

4000 V DC

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 32 x 20 x 10 mm

Height

10 mm

Length

32 mm

Width

20 mm

Content

1 pc(s)

3 W

Output voltage

24 V DC

Output current (details)

125 mA

Type

THB 3-1215

Input voltage

9 - 18 V DC

Efficiency

81 %

Operating temperature

(above 70ºC power reduction) -40 to +85 °C

Insulation voltage

(60 s/50 Hz) efficiency. 4000 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157321 TracoPower THB 3-1215 DC/DC converter (print) 12 V DC 5 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 157321 TracoPower THB 3-1215 DC/DC converter (print) 12 V DC 5 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157321 TracoPower THB 3-1215 DC/DC converter (print) 12 V DC 5 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

Further 2:1 input range, input/output insulation 400 V/AC eff., short circuit protection. Reinforced insulation for 300 V/AC operating voltage, safety standards for medical and industrial applications. Input filter according to EN 55022, class A. Safety standards/approvals cUL/UL 60950-1, IEC/EN 60950-1, EN 50124-1&2, IEC/EN/UL 60601-1, CSA C22.2 No. 601-1.

What kind of DC/DC Converters are you looking for?