
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
THI 2-2411M
- Nominal voltage
24 V DC
- Min. input voltage
21.6 V DC
- Input voltage (max.)
26.4 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
400 mA
- Output current (max.) - rounded
400 mA
- Efficiency (max.)
66 %
2 W
- Insulation voltage
3000 V AC
- Enclosure
DIL 16
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 13.7 x 23.8 x 11.8 mm
- Height
11.8 mm
- Length
13.7 mm
- Width
23.8 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
5.1 g
- Content
1 pc(s)
- Type
THI 2-2411 M
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510451 TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510451 TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510451 TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Description
Ultra-compact DIL-16 plastic casing. Approvals according to medical standard UL 60601-1 and IEC/EN 60601-1, 3rd edition, 2 x MOOP. Industry standard according to IEC/EN/UL 60950-1, unregulated outputs, short-circuit proof.
This text is machine translated.
This text is machine translated.










