• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THI 2-2411M

Nominal voltage

24 V DC

Min. input voltage

21.6 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

66 %

2 W

Insulation voltage

3000 V AC

Enclosure

DIL 16

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 13.7 x 23.8 x 11.8 mm

Height

11.8 mm

Length

13.7 mm

Width

23.8 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

5.1 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372893 TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372893 TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372893 TracoPower THI 2-2411M DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

Ultra-compact DIL-16 plastic casing. Approvals according to medical standard UL 60601-1 and IEC/EN 60601-1, 3rd edition, 2 x MOOP. Industry standard according to IEC/EN/UL 60950-1, unregulated outputs, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)