• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THI 3-1213 DC/DC converter (print) 12 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THI 3-1213

Nominal voltage

12 V DC

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

Efficiency (max.)

62 %

3 W

Insulation voltage

4000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 20.3 x 31.8 x 14.3 mm

Height

14.3 mm

Length

20.3 mm

Width

31.8 mm

Output voltage (max.)

15 V DC

Output voltage (min.)

15 V DC

Weight

12.4 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370853 TracoPower THI 3-1213 DC/DC converter (print) 12 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370853 TracoPower THI 3-1213 DC/DC converter (print) 12 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370853 TracoPower THI 3-1213 DC/DC converter (print) 12 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370853 TracoPower THI 3-1213 DC/DC converter (print) 12 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

Compact DIL-24 plastic housing, approvals according to medical standard UL 60601-1 and IEC/EN 60601-1, 3rd edition, 2 x MOOP. Industry standard according to IEC/EN/UL 60950-1, regulated output, small coupling capacity, low leakage current.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)