• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THR 3-4813WI DC/DC converter (print) 5 V DC 5 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THR 3-4813WI

Nominal voltage

5 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

200 mA

Output current (max.) - rounded

200 mA

3 W

Connection

Soldering

Dim

(L x W x H) 31.80 x 20.30 x 12 mm

Height

12 mm

Length

31.80 mm

Width

20.30 mm

RoHS-compliant

Yes

Weight

15.40

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372662 TracoPower THR 3-4813WI DC/DC converter (print) 5 V DC 5 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372662 TracoPower THR 3-4813WI DC/DC converter (print) 5 V DC 5 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372662 TracoPower THR 3-4813WI DC/DC converter (print) 5 V DC 5 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)