• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TIM 2-0919SM DC/DC converter (SMD) 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 42.99
-19 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TIM 2SM

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

222 mA

Output current (max.) - rounded

222 mA

Efficiency (max.)

78 %

2 W

Insulation voltage

5000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

95 °C

Dim

(L x W x H) 24.30 x 14.40 x 10.50 mm

Height

10.50 mm

Length

24.30 mm

Width

14.40 mm

RoHS-compliant

Yes

Output voltage (max.)

9.0 V DC

Output voltage (min.)

9.0 V DC

Weight

7 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2195939 TracoPower TIM 2-0919SM DC/DC converter (SMD) 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2195939 TracoPower TIM 2-0919SM DC/DC converter (SMD) 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2195939 TracoPower TIM 2-0919SM DC/DC converter (SMD) 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)