DC/DC converter (SMD)
TIM 3.5SM
9 V DC
18 V DC
1 x
700 mA
700 mA
79 %
3.5 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 24.30 x 14.40 x 10.20 mm
10.20 mm
24.30 mm
14.40 mm
Yes
5.0 V DC
5.0 V DC
7 g
1 pc(s)
Datasheet 2196005 TracoPower TIM 3.5-1211SM DC/DC converter (SMD) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2196005 TracoPower TIM 3.5-1211SM DC/DC converter (SMD) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2196005 TracoPower TIM 3.5-1211SM DC/DC converter (SMD) 700 mA 3.5 W No. of outputs: 1 x Content 1 pc(s)