• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TME 1209S DC/DC converter (print) 12 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TME 1209S DC/DC converter (print) 12 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)

  • 3 year guarantee

Technical specifications

  • Ripple: (20 MHz bandwidth) 150 mVpp
Product type

DC/DC converter (print)

Type

TME 1209S

Nominal voltage

12 V DC

No. of outputs

1 x

Output voltages

9 V DC

Max. output current

110 mA

Output current (max.) - rounded

110 mA

1 W

Enclosure

SIL 4

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 11.5 x 7 x 10.2 mm

Height

10.2 mm

Length

11.5 mm

Width

7 mm

Content

1 pc(s)

1 W

Output voltage

9 V DC

Output current (details)

110 mA

Type

TME Series

Operating temperature

-40 - +85 °C

Mains control

(at 1 % variation Vin) max. ±1.2 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154437 TracoPower TME 1209S DC/DC converter (print) 12 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 154437 TracoPower TME 1209S DC/DC converter (print) 12 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154437 TracoPower TME 1209S DC/DC converter (print) 12 V DC 9 V DC 110 mA 1 W No. of outputs: 1 x Content 1 pc(s)

Description

Hints

Output voltage at rated load (unstabilized).

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)