• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 4-2412WI DC/DC converter 12.0 V DC 0.33 A 4 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC DC Converters

  • Output 12.0 V DC / 0.33 A
  • Power 4 W
  • Solder pins

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

36.0 V DC

Max. output current

0.33 A

Output current (max.) - rounded

330 mA

Min. input voltage

9.0 V DC

Dim

(L x W x H) 21.8 x 9.3 x 15.2 mm

Output voltage (max.)

12.0 V DC

Connection

Solder pins

4 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

4.8 g

Width

9.3 mm

Height

15.2 mm

Length

21.8 mm

Type

TMR 4-2412WI

Efficiency (max.)

83 %

Insulation voltage

1600 V DC

Output current (min.)

0 mA

Output voltages

12.0 V DC

Output voltage (min.)

12.0 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2475654 TracoPower TMR 4-2412WI DC/DC converter 12.0 V DC 0.33 A 4 W

User & Safety Instructions

User & Safety Instructions 2475654 TracoPower TMR 4-2412WI DC/DC converter 12.0 V DC 0.33 A 4 W

Warranty Terms

Warranty Terms 2475654 TracoPower TMR 4-2412WI DC/DC converter 12.0 V DC 0.33 A 4 W