• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 4-4811WI DC/DC converter 5 V DC 0.8 A 4 W

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC DC Converters

  • Output 5 V DC/0.8 A;Power 4 W;Solder pins

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

75.0 V DC

Max. output current

0.8 A

Output current (max.) - rounded

800 mA

Min. input voltage

18.0 V DC

Dim

(L x W x H) 21.8 x 9.3 x 15.2 mm

Output voltage (max.)

5 V DC

Connection

Solder pins

4 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

4.8 g

Width

9.3 mm

Height

15.2 mm

Length

21.8 mm

Type

TMR 4-4811WI

Output current (min.)

0 mA

Output voltage (min.)

5 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2790840 TracoPower TMR 4-4811WI DC/DC converter 5 V DC 0.8 A 4 W

Datasheet 2790840 TracoPower TMR 4-4811WI DC/DC converter 5 V DC 0.8 A 4 W

User & Safety Instructions

User & Safety Instructions 2790840 TracoPower TMR 4-4811WI DC/DC converter 5 V DC 0.8 A 4 W

Warranty Terms

Warranty Terms 2790840 TracoPower TMR 4-4811WI DC/DC converter 5 V DC 0.8 A 4 W