
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TMV 0505DEN
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
2 x
- Output voltages
5 V DC
-5 V DC
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
- Efficiency (max.)
66 %
1 W
- Insulation voltage
3000 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 22 x 15.7 x 7.5 mm
- Height
7.5 mm
- Length
22 mm
- Width
15.7 mm
- Output voltage (max.)
5 V DC
-5 V DC
- Output voltage (min.)
5 V DC
-5 V DC
- Weight
4 g
- Content
1 pc(s)
- Type
TMV 0505The
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1511089 TracoPower TMV 0505DEN DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1511089 TracoPower TMV 0505DEN DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1511089 TracoPower TMV 0505DEN DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Description
Compact SIL7-casing, E/A-insulation 3000 VAC, reinforced insulation for 300 VAC operating voltage, industry-standard pinning, unregulated output.
This text is machine translated.
This text is machine translated.










