DC/DC converter (print)
TMV 1205DEN
12 V DC
11.8 V DC
13.2 V DC
2 x
5 V DC
-5 V DC
30 mA
30 mA
75 %
1 W
3000 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 22 x 15.7 x 7.5 mm
7.5 mm
22 mm
15.7 mm
5 V DC
-5 V DC
5 V DC
-5 V DC
4 g
1 pc(s)
Certified by EU Garan
Datasheet 3371351 TracoPower TMV 1205DEN DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 30 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3371351 TracoPower TMV 1205DEN DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 30 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3371351 TracoPower TMV 1205DEN DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 30 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3371351 TracoPower TMV 1205DEN DC/DC converter (print) 12 V DC 5 V DC, -5 V DC 30 mA 1 W No. of outputs: 2 x Content 1 pc(s)