DC/DC converter (print)
TMV 2-0505DHI
5 V DC
4.5 V DC
5.5 V DC
2 x
5 V DC
-5 V DC
200 mA
200 mA
78 %
2 W
5200 V DC
SIL 7
Solder pins
-40 °C
80 °C
(L x W x H) 19.5 x 13.4 x 7.1 mm
7.1 mm
19.5 mm
13.4 mm
5 V DC
-5 V DC
5 V DC
-5 V DC
2.4 g
1 pc(s)
Certified by EU Garan
Datasheet 3371379 TracoPower TMV 2-0505DHI DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3371379 TracoPower TMV 2-0505DHI DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3371379 TracoPower TMV 2-0505DHI DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3371379 TracoPower TMV 2-0505DHI DC/DC converter (print) 5 V DC 5 V DC, -5 V DC 200 mA 2 W No. of outputs: 2 x Content 1 pc(s)