• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TRI 15-1215 DC/DC converter (print) 625 mA 15 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TRI 15

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

625 mA

Output current (max.) - rounded

625 mA

Efficiency (max.)

88 %

15 W

Insulation voltage

4200 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.80 x 25.40 x 12 mm

Height

12 mm

Length

50.80 mm

Width

25.40 mm

RoHS-compliant

Yes

Output voltage (max.)

24.0 V DC

Output voltage (min.)

24.0 V DC

Weight

30 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2196405 TracoPower TRI 15-1215 DC/DC converter (print) 625 mA 15 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196405 TracoPower TRI 15-1215 DC/DC converter (print) 625 mA 15 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?