DC/DC converter (SMD)
TRN 3SM
4.5 V DC
13.20 V DC
2 x
300 mA
300 mA
77 %
3 W
1600 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
5 V DC
-5 V DC
5 V DC
-5 V DC
2.10 g
1 pc(s)
Datasheet 2196099 TracoPower TRN 3-0521SM DC/DC converter (SMD) 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196099 TracoPower TRN 3-0521SM DC/DC converter (SMD) 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2196099 TracoPower TRN 3-0521SM DC/DC converter (SMD) 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)