DC/DC converter (print)
TRV 1-1212M
9.6 V DC
14.4 V DC
1 x
83 mA
83 mA
84 %
1 W
5000 V DC
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 19.6 x 9.9 x 12.5 mm
12.5 mm
19.6 mm
9.9 mm
Yes
12.0 V DC
12.0 V DC
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 2300258 TracoPower TRV 1-1212M DC/DC converter (print) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2300258 TracoPower TRV 1-1212M DC/DC converter (print) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300258 TracoPower TRV 1-1212M DC/DC converter (print) 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)