DC/DC converter (print)
TRV 1-2423M
19.2 V DC
28.8 V DC
2 x
34 mA
34 mA
81 %
1 W
5000 V DC
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 19.6 x 9.9 x 12.5 mm
12.5 mm
19.6 mm
9.9 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
4.8 g
1 pc(s)
Certified by EU Garan
Datasheet 3372533 TracoPower TRV 1-2423M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372533 TracoPower TRV 1-2423M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372533 TracoPower TRV 1-2423M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3372533 TracoPower TRV 1-2423M DC/DC converter (print) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)