• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSP-WMK02 Adapter Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall bracket for TSP 480 & 960 series

  • Input voltage range:
  • phase
  • Output:
  • Switched mode

Technical specifications

Product type

Adapter

Manufacturer part #

TSP-WMK02

Content

1 pc(s)

Type

TSP-WMK02

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370019 TracoPower TSP-WMK02 Adapter Content 1 pc(s)

Datasheet 3370019 TracoPower TSP-WMK02 Adapter Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370019 TracoPower TSP-WMK02 Adapter Content 1 pc(s)

Warranty Terms

Warranty Terms 3370019 TracoPower TSP-WMK02 Adapter Content 1 pc(s)

Description

TSP-WMK02 three-phase industrial power supply with output - from TracoPower's TSP-3P series of high performance DIN rail power supplies. This series offers an economical solution to generate a regulated DC voltage from three-phase mains networks.

Its smart design achieves a very high efficiency at ultra compact size and very competitive cost. This unit provides Watt output power with additional power reserve of up to 200%.

This high peak power guarantees a reliable start-up of loads with high inrush currents such as motors, valves and other industrial loads. In many applications this switched mode power supply can also replace mains transformers with rectifiers.

Features

  • 3-phase input 3AC 400V or 3AC 500V
  • 200% boost power for up to 5 seconds
  • Alternative to AC transformers
  • Fully regulated output with
  • Rugged metal case design qualified for harsh industrial environment
  • High efficiency >92%
  • Operating temperature range: –25°C to +60°C (full power)
  • Overload and over temperature protection
  • Industrial safety approvals
  • Cost effective design
  • 3-year product warranty

Scope of delivery

  • DIN rail power supply

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)