• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TSPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)

  • DC-OK Signal
  • Shock and vibration protection
  • Industrial safety approval package
  • Input voltage range: 85-132 / 187-264 V AC
  • 1 phase
  • Output: 24V DC 3.3A 80W
  • Switched Mode
  • Termination type: Screw terminals

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage

85-132 / 187-264 V AC

Input voltage (max.)

264 V AC

Max. output current

3.3 A

Output current (max.) - rounded

3.3 A

80 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 40 x 110 x 110 mm

Weight

400 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

TSPC 080-124

Content

1 pc(s)

PSU features

ATEX certificate

Width

40 mm

Height

110 mm

Type

TSPC 080-124

Efficiency

92 %

Depth

110 mm

80 W

Connections

Screw terminals

Output current (details)

3.3 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 514680 TracoPower TSPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)

Datasheet 514680 TracoPower TSPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 514680 TracoPower TSPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 514680 TracoPower TSPC 080-124 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)

Description

TSPC 080-124 industrial power supply with 24V DC 3.3A 80W output from TracoPower's TSPC series of high performance DIN rail power supplies, designed for harsh industrial environments.

Based on the popular the manufacturer's popular TSP series but with reduced electrical features, these power supplies are easy to install and cost efficient and represent a reliable solution for basic applications.

Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines.

All models provide a Power-Good signal for system applications and the entire series complies with the latest safety and EMC standards for industrial environments and include ATEX EN 60079 certification and IEC 60079 test report for applications in hazardous locations.

Features

  • Rugged metal case for harsh industrial environments
  • Industrial operating temperature range: –25°C to +70°C
  • Overload and and overtemperature protection
  • Power boost up to 120%
  • Power-Good signal
  • Shock and vibration proof
  • International safety approval package
  • ATEX certification for hazardous locations
  • Decoupling module for redundant operation (optional)
  • Wall mounting (optional)
  • 3-year manufacturer warranty

Hints

Supplied with no DIN rail.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)