• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TSR 2-2415 DC/DC converter (print) 24 V DC 15 V DC 2 A No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TSR 2-2415

Nominal voltage

24 V DC

Min. input voltage

21.6 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

2 A

Output current (max.) - rounded

2 A

Efficiency (max.)

86 %

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 14 x 14.2 x 7.5 mm

Height

7.5 mm

Length

14 mm

Width

14.2 mm

Output voltage (max.)

1.5 V DC

Output voltage (min.)

1.5 V DC

Weight

2.6 g

Content

1 pc(s)

Type

TSR2-2415

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1511333 TracoPower TSR 2-2415 DC/DC converter (print) 24 V DC 15 V DC 2 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1511333 TracoPower TSR 2-2415 DC/DC converter (print) 24 V DC 15 V DC 2 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1511333 TracoPower TSR 2-2415 DC/DC converter (print) 24 V DC 15 V DC 2 A No. of outputs: 1 x Content 1 pc(s)

Description

Compact SIL casing, pin-compatible with LMxx linear regulators. No heat sink required. Integrated filter capacitors, excellent behavior in the case of input and load change, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?