• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 220S 480 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS480GSSD220S

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 480GB 2.5" SATA III SSD220S

  • 480 GB storage capacity
  • SATA III 6 Gb/s
  • High-quality aluminium enclosure
  • Exclusive Software SSD Scope & System clone tool
  • Also suitable for ultra-books, 6,8mm height
  • Energy-saving, Devs Leep

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

220S

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

480 GB

Reading

550 MBps

Writing

450 MBps

IOPS read speed (max.)

80000 IOPS

IOPS write speed (max.)

80000 IOPS

Design height

7 mm

Width

70 mm

Height

6.8 mm

Depth

100 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

160 TB

Chip set

SM 2256 cable

Weight

110 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1438003 Transcend 220S 480 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS480GSSD220S

User & Safety Instructions

User & Safety Instructions 1438003 Transcend 220S 480 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS480GSSD220S

Warranty Terms

Warranty Terms 1438003 Transcend 220S 480 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail TS480GSSD220S

Description

Are you looking for a cost-effective entry-level SSD? With TRANSCEND SSD 220 SATA III 6 Gb/s solid state drive speed thanks to transfer rates of up to 550 MB/s the system start and charging times of your computer considerably, and at a very affordable price. The use of a high-quality flash-chips and sophisticated firmware algorithms, the SSD220 offers a very high reliability. In addition supports the SSD the SATA device Sleep Mode (devs leep), the power consumption by up to 90% reduced and thus for instance, the batteries of your laptop.

Transcend SSD 220 is equipped with a DDR3 DRAM cache feature, the read/write rates of random 4K blocks with up to 330 MB/s. Accordingly, the SSD is ideal as a boot drive can be used and charges system and programs in just a few seconds. Thanks to the SATA III 6 Gb/s interface and the use of a SLC caches, the SSD 220 up to 550 MB/s read and 450 MB/s writing data.

Durability. Reliability.
Apart from the extremely high transfer speeds, Transcend's SSD 220 thanks to a RAID-as well as a ldpc Low-Density Parity Check Engine (), a particularly strong error correction algorithm, a high data integrity. The integrated levelling function ensures beyond for a long life of your SSD.

Energy and save time.
The SSD220 supports the SATA device Sleep Mode (devs leep) and extends the battery life of your laptop when the SSD is not addressed. Devs leep includes an ultra-low power status and leads to more saving battery consumption, since the SATA interface completely switched off. With a remarkable response time of below 20 ms changes the computer still very quickly returns to the operating mode.

More control with SSD scope
To ensure that your SSD 220 fast, clean and error-free functioning, we offer you the possibility the SSD Scope software completely free. With this tool, you can use the health condition with the help of the s.m.a.r.t. Technology monitor and the TRIM command in the operating system enable long-term to ensure an optimal writing speed of the SSD. You can also your SSD firmware to the latest level and the data in just a few clicks of the old data carrier to the new SSD migrate.

Small & Light
The SSD 220 corresponds with 2.5 inch the industry standard and is only 6,8mm flat with a weight of only 58 g. This makes the SSD for use in light notebooks, ultrabook but also in mainstream PCs.

This text is machine translated.

Scope of delivery

  • SSD 220P.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.