• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend 830S 1 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS1TMTS830S

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend SSSD M.2 MTS830S 1TB Retail TS1TMTS830S

  • 1 TB storage capacity
  • MLC NAND flash memory
  • M.2 SSD (SATA III 6Gb/s interface)
  • Free download of Transcend SSD Scope software
  • This text is machine translated.

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

830S

Form factor

M.2 Module 2280

Interfaces

M.2 SATA 6 Gbps

Memory capacity

1 TB

Reading

560 MBps

Writing

512 MBps

Design height

3.88 mm

NAS compatibility (yes/no)

Yes

Width

22 mm

Height

3.88 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

560 TB

Chip set

MLC NAND flash memory

Weight

8 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1929836 Transcend 830S 1 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS1TMTS830S

Warranty Terms

Warranty Terms 1929836 Transcend 830S 1 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail TS1TMTS830S

Description

Extraordinary performance
Transcend's ultra-compact M.2 SSD 830S has a SATA III 6Gb/s interface and uses DDR3 DRAM cache. Therefore, the extremely small M.2 SSD 830S is particularly suitable for devices with high performance requirements and little space. Thanks to the use of particularly high-quality flash chips and sophisticated firmware algorithms, the M.2 SSD 830S offers a very high level of reliability.

Main functions
Small M.2 SATA form factor (80mm) for ultra-compact devices
3D NAND Flash chips
DDR3 DRAM cache
SATA III 6Gb/s interface and SLC caching for high transfer rates
RAID Engine and Low-Density Parity Check (LDPC) error correction for high data integrity
Supports Device Sleep Mode (DevSleep) in sleep mode for longer battery life of notebooks
SUPPORTS S.M.A.R.T., TRIM AND NCQ

This text is machine translated.

Scope of delivery

  • MTS830S.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.