• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetDrive™ 855 Mac 480 GB External SSD hard drive Thunderbolt 3 Silver TS480GJDM855

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 360.00 / piece)
€ 360.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend JetDrive™ 855 for Mac 480 GB Thunderbolt 3

  • 480 GB storage capacity
  • PCIe Gen3 x4 interface
  • 3D TLC NAND flash memory
  • Free download of the JetDrive Toolbox
  • This text is machine translated.

Technical specifications

Product type

External SSD hard drive

Series

JetDrive™ 855 Mac

Interfaces

Thunderbolt 3

Memory capacity

480 GB

Reading

1600 MBps

Writing

1400 MBps

Factory colour

Silver

Width

31 mm

Height

18.2 mm

Depth

120 mm

Weight

88 g

Dim

(W x H x D) 31 x 18.2 x 120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1783566 Transcend JetDrive™ 855 Mac 480 GB External SSD hard drive Thunderbolt 3 Silver TS480GJDM855

Description

Take control
Transcend's JetDrive 855 Thunderbolt™ SSD 850 PCIe SSD combines a JetDrive PCIe portable with an elegant aluminum housing to your Thunderbolt with Thunderbolt-equipped MacBook Pro, MacBook Air, Mac mini, or Mac Pro new life!

Thunderbolt technology in a slim housing
Transcend's JetDrive 855 has a 10 Gb/s Thunderbolt interface, the lightning-quick file transfers. The drive is located in an elegant housing made of aluminum alloy, which has been designed in such a way that it is the simple, clear design of your Mac tastefully added. For the advanced user-friendliness is removable and can be flexibly inside installed SSD can be used.

You can expand your memory in no time at all.
If you upgrade your Mac with the JetDrive 850, you can use the storage capacity of up to 960 GB. So you have plenty of room for your documents, photos, music and videos.

The dream of high-speed
The JetDrive 850 by Transcend uses the Gen3 PCIe x4-interface™ coupled with the latest 3D-NAND flash, which leads to a convincing performance of up to 1,600 MB/s read and 1,400 MB/s while writing*. The JetDrive 850 by Transcend offers smooth real-time performance for demanding professional tasks, video editing and 3D-graphics rendering.
* Note: performance tested with AJA v1.0/Black Magic v3.1.

JetDrive Toolbox
The JetDrive Toolbox is a convenient software for managing transcends Apple storage solutions. The software helps the user the SSD to keep it updated, to troubleshoot and the wear of the SSD. The tool enables the display of drive information, the output of S.M.A.R.T. values, the assessment of the SSD health as well as the firmware update. In addition, the Toolbox, in order to quickly identify your mac-modell determine which of our Apple products for your computer.

This text is machine translated.

Scope of delivery

  • Portable JetDrive 855 Thunderbolt PCIe SSD
  • Screwdrivers (T5 & P5)
  • Rubber feet
  • Quick installation guide

Hints

For the upgrade from Mac Pro or Mac mini are separate screwdriver is necessary.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.