
Highlights & Details
Transcend USB stick JetFlash 920 128GB USB 3.2 (Gen1) Spacey gray
- 128 GB storage capacity
- USB 3.2 (Gen1) interface with USB type A design
- Write speeds of up to 400MB/s.
- Aluminum metal housing with sandblasted surface
- 4GB in less than 15 seconds
- Elegant and stable design
- This text is machine translated.
Technical specifications
- Product type
USB stick
- Memory capacity
128 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
420 MBps
- Reading
400 MBps
- Storage media features
Steel casing
- Factory colour
Spaceship grey
- Weight
10 g
- Dim
(W x H x D) 20 x 7.8 x 62 mm
- Width
20 mm
- Height
7.8 mm
- Depth
62 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2268544 Transcend JetFlash 920 USB stick 128 GB Spaceship grey TS128GJF920 USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 2268544 Transcend JetFlash 920 USB stick 128 GB Spaceship grey TS128GJF920 USB A (USB 3.2 1st gen)
Description
no average USB stick
of the JetFlash 920 may look like a normal USB stick, but it has a performance that goes far beyond that of ordinary USB sticks. With up to 420 MB/s read speed and up to 400 MB/s write speed, you can transfer 4GB in less than 15 seconds, for example. Simply connect it and transfer all your 4K films and high-resolution pictures in no time at all.
Note: The JetFlash 920 comes pre-formatted in FAT32 file format for maximum compatibility. If you want to transfer a single file with more than 4GB, you must reformat the drive in a different format, such as exFAT.
Durability in every situation
of life The daily routine use of a USB stick tests its continuous efficiency and durability continuously. Whether you need to transfer complex graphics or HD videos daily or whether you use your JetFlash 920 with write-intensive applications such as a Dashcam - you can rely on the JetFlash 920 from transcend to do all the tasks without any problem! This high-end MLC stick has a 10 times longer life than a normal TLC USB stick. The JetFlash 920 ensures that your important data remains secure and intact.
Metallic brilliance
protect your data in the JetFlash 920 from transcend, whose aluminum metal casing with sand-blasted surface is as robust as elegant as it looks. The solid design of the JetFlash 920 thus offers a first-class protection of your data from inside as well as outside.
Massive storage capacity
of the JetFlash 920 has a large storage capacity of up to 256GB, with which you can transfer, store and share files more easily than ever before.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Microsoft Windows® 7
- Microsoft Windows 8
- Microsoft Windows® 10
- Mac OS 9.0 or later
- Linux Kernel 2.4.2 or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















