• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-USBS-190 2GB USB 2.0 Stick USB stick 2 GB Black-silver RF-7557594 USB A (USB 2.0)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1868 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-USBS-190 2GB USB 2.0 Stick Swivel

  • 2 GB storage capacity
  • USB 2.0 interface: Maximum compatibility
  • Twist mechanism: No loss of the cap
  • Elegant Premium Housing: Features a high-quality casing providing a chic, modern design and robust data protection.
  • Ultra-Portable Construction: Designed to be small, lightweight, and easy to carry without sacrificing durability.
  • Broad Device Compatibility: Suitable for a wide array of multimedia devices, including PCs, laptops, netbooks, DVD/Blu-ray players, and TV receivers.

Technical specifications

Product type

USB stick

Memory capacity

2 GB

Interfaces

USB A (USB 2.0)

Writing

2.5 MBps

Reading

8 MBps

Factory colour

Black-silver

Weight

14 g

Dim

(W x H x D) 20 x 10 x 55 mm

Width

20 mm

Height

10 mm

Depth

55 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778797 Renkforce RF-USBS-190 2GB USB 2.0 Stick USB stick 2 GB Black-silver RF-7557594 USB A (USB 2.0)

Description

The Renkforce RF-USB-190 is a light and portable USB 2.0 stick, which provides 2 GB storage capacity for data transfer. The drive offers a reliable storage solution and combines a high-quality processed, black-silver casing with a smart, modern design.

Built-in rotating mechanism
The USB connection is protected with a simple twist lock, without the user having to pay attention to a removable protective cap. This simplifies the handling and prevents the loss of individual parts.

Ready to use immediately thanks to plug & play
The memory stick can be used directly on devices with a USB 2.0 connection, including laptops, PCs, netbooks as well as selected multimedia devices. Plug & Play support eliminates manual installations for instant access.

Ultra-portable format
The light-weight drive measures only 14 g 55 x 20 x 10 mm and is characterized by its compact design, without compromising on robustness. The stick works independent of external power sources and is supplied with current directly via the connected terminal device.

This text is machine translated.

Features

  • This Renkforce USB 2.0 2GB stick is a reliable storage solution for your data. It is easy to use, requires no external power supply, and features a simple anti-twist mechanism. This USB stick is compatible with PCs, laptops, netbooks, DVD and Blu-ray players, TV receivers, and all devices with a USB 2.0 port.
  • Renkforce 2GB USB 2.0 Flash Drive
  • Plug & Play Functionality: Ready to use immediately out of the box without requiring manual driver downloads or complex software installation.
  • Independent Power Supply: Draws power directly from the host connection, requiring no additional external power source.
  • High Processing Quality: Built with excellent craftsmanship to ensure reliable data performance and strong structural integrity.

Scope of delivery

  • 2GB USB 2.0 Stick

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)