• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra® USB 3.0 USB stick 256 GB Black SDCZ48-256G-U46 USB A (USB 3.2 1st gen)

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk® USB Stick Ultra® 256 GB USB 3.0

  • 256 GB storage capacity
  • USB 3.0 interface
  • Fast read/write speeds (up to 100 MB/s)
  • Security and Safety private files thanks to integrated SanDisk secure access™
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

100 MBps

Storage media features

retractable USB port

Factory colour

Black

Weight

13 g

Dim

(W x H x D) 21 x 10 x 56 mm

Width

21 mm

Height

10 mm

Depth

56 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1377236 SanDisk Ultra® USB 3.0 USB stick 256 GB Black SDCZ48-256G-U46 USB A (USB 3.2 1st gen)

Conformity certificate

Conformity certificate 1377236 SanDisk Ultra® USB 3.0 USB stick 256 GB Black SDCZ48-256G-U46 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 1377236 SanDisk Ultra® USB 3.0 USB stick 256 GB Black SDCZ48-256G-U46 USB A (USB 3.2 1st gen)

Description

4 times faster access to your files than in USB 2.0 drives with the more powerful SanDisk Ultra ® USB 3.0 Flash Drive. Transfer your files, thanks to USB 3.0, with speeds of up to 100 MB/s. In addition, the included SanDisk SecureAccess™ software, a 128-Bit-Dateiverschlusselung access and a password protection for your private files, while the rest of the drive for parts remains available.

This text is machine translated.

Scope of delivery

  • USB stick

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)