• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Platinum TWS USB stick 2 GB Black 177558-3 USB A (USB 2.0)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1405 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinum USB stick 2GB Twister

  • 2 GB storage capacity
  • USB 2.0 interface
  • Rotating lock.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

2 GB

Interfaces

USB A (USB 2.0)

Writing

5 MBps

Reading

12 MBps

Factory colour

Black

Weight

14 g

Dim

(W x H x D) 19.5 x 11 x 58 mm

Width

19.5 mm

Height

11 mm

Depth

58 mm

Connection

USB 2.0

Documents & Downloads

Datasheet

Datasheet 415994 Platinum TWS USB stick 2 GB Black 177558-3 USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 415994 Platinum TWS USB stick 2 GB Black 177558-3 USB A (USB 2.0)

Description

Compact, light-weight portable storage medium for connection to a USB-port

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000, XP, Windows Vista™
  • MAC OS X

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)