• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Alu Line USB stick 4 GB Anthracite 3521451 USB A (USB 2.0)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB Flash Drive Alu Line Anthracite

  • 4 GB storage capacity
  • USB 2.0 interface
  • 28,00 MB/s max. reading transfer rate
  • 6,50 MB/s max. writing transfer rate
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

4 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Anthracite

Weight

6 g

Dim

(W x H x D) 17 x 7 x 59 mm

Width

17 mm

Height

7 mm

Depth

59 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 417806 Intenso Alu Line USB stick 4 GB Anthracite 3521451 USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 417806 Intenso Alu Line USB stick 4 GB Anthracite 3521451 USB A (USB 2.0)

Conformity certificate

Conformity certificate 417806 Intenso Alu Line USB stick 4 GB Anthracite 3521451 USB A (USB 2.0)

Description

This flash drive comes with 4 GB of storage, giving you enough room for important documents, your music and pictures. The Intenso USB Flash Drive Alu Line is extremely slim and lightweight (6 gr) and fits in every pocket. The lanyard / keyring loop allows you to bring the flash drive with you wherever you go. The Alu Line is available in anthracite and silver.

Scope of delivery

  • USB stick.

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.6 or later
  • Linux 2.4x or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)