• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-USBOS-220 USB stick 32 GB Silver RF-6684362 USB type A, USB C®

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE RF-USBOS-220 Dual USB 3.0 OTG Stick, 32GB, silver

  • Ideal for backing up data
  • Transfers data between your PC/Mac/tablet and smartphone.
  • 2 ports (1 x USB-A / 1 x USB-C®)
  • Additional external USB storage for Smartphones/Tablets

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB type A

USB C®

Writing

4 MBps

Reading

15 MBps

Factory colour

Silver

Weight

6.8 g

Dim

(W x H x D) 8.7 x 17.5 x 63.1 mm

Width

8.7 mm

Height

17.5 mm

Depth

63.1 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3342181 Renkforce RF-USBOS-220 USB stick 32 GB Silver RF-6684362 USB type A, USB C®

User & Safety Instructions

User & Safety Instructions 3342181 Renkforce RF-USBOS-220 USB stick 32 GB Silver RF-6684362 USB type A, USB C®

Description


Back up your data in a compact and reliable way!
The Renkforce RF-USBOS-220 dual USB stick is a reliable storage location for your data. It has a USB-A 3.0 port and a USB-C® connection and is therefore suitable for almost any device. Whether it's your smartphone, tablet, PC, laptop, netbook, DVD and Blu-ray player, TV receiver – all in short with USB 3.0 slot or USB-C® slot.
With the storage capacity of 32 GB it offers enough space for your photos, videos, documents or other data.
The USB Drive 3.0 is powered via the USB or USB-C® connector. The Renkforce USB-stick is ready to use immediately and at all times: Plug-in and start.

This text is machine translated.

Features

  • USB-A
  • Read Speed: 15 MB/s
  • Write Speed: 4 MB/s
  • USB-C®
  • Read Speed: 70 MB/s
  • Write Speed: 15 MB/s

Scope of delivery

  • USB 3.0 Stick

System requirements

  • Windows® 2000, Windows® XP, Windows Vista™, Windows® 7, Windows® 8, Windows® 8.1, Linux 2.4.0 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)