• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Micro Line USB stick 4 GB Black 3500450 USB A (USB 2.0)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB Flash Drive 4 GB Micro Line

  • 4 GB storage capacity
  • USB 2.0 interface
  • Extremely small
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

4 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

16.5 MBps

Factory colour

Black

Weight

2 g

Dim

(W x H x D) 15 x 7 x 20 mm

Width

15 mm

Height

7 mm

Depth

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 412866 Intenso Micro Line USB stick 4 GB Black 3500450 USB A (USB 2.0)

Conformity certificate

Conformity certificate 412866 Intenso Micro Line USB stick 4 GB Black 3500450 USB A (USB 2.0)

Description

The Intenso Micro Line is ideal for notebook users due to its ultra small size or perfect for car radios. With its minimalistic design, it fits in any pocket and can be attached to a key ring using the attached lanyard. An easy and fast data transfer is therefore made possible.

Scope of delivery

  • USB stick

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.6 or later
  • Linux 2.4x or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)