• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 500S microSDXC card 64 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend micro SDXC Card Premium 500 S 64 GB Class 10 UHS-I

  • 64 GB storage capacity
  • Class 10 and UHS-I support
  • U3 and V30-Conformity
  • Read/write speeds of up to 95 MB/s or 60 MB/s
  • MLC NAND flash memory
  • Exclusive RecoveRx Photo Recovery Software
  • This text is machine translated.

Technical specifications

Product type

microSDXC card

Memory capacity

64 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

Reading

95 MBps

Writing

60 MBps

Storage media features

incl. SD adapter

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1678448 Transcend Premium 500S microSDXC card 64 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter

Information

Information 1678448 Transcend Premium 500S microSDXC card 64 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter

Warranty Terms

Warranty Terms 1678448 Transcend Premium 500S microSDXC card 64 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter

Description

Micro SDXC/SDHC 500 S
Transcend micro SDXC/SDHC memory cards offer the necessary 500 S performance and capacity to the full power of your UHS-I-compliant action-cam or drone. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, what smooth, uninterrupted 4K video recordings.

, Every Detail
Transcend micro SDXC/SDHC memory cards are with durable and reliable 500 S MLC NAND flash. The cards offer impressive transfer rates and a stable video recording without frame dropping, which makes them ideal for Action Cams and drones.

Impressive performance
Transcend micro SDXC/SDHC500S memory cards fulfill with read/write speeds of up to 95 MB/s or 60 MB/s both the UHS speed class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings.

Save as much as you want
With a storage capacity of up to 128 GB enable the micro SDXC/SDHC500S memory cards by transcend the recording of thousands of photos and long hours of full-HD videos, so that you can concentrate on the unique moments, rather than worrying about the memory consumption.

Extremely tough
In order to offer you the best performance and stability, Transcend's memory cards under the following extreme conditions tested.

Water: meet the JIS IPX7 standards and are waterproof up to 1 m depth for up to 30 minutes
Temperatures: hold extreme temperatures from -25° to 85°C.
Electro-static: meet the EMC IEC61000-4-2 standards and keep static electricity stand
X-rays: meet the ISO 7816-1 standards and are also resistant to the x-rays airport security checks
Physical stress: Shock and vibration-proof as well as resistant to bending and turning.

RecoveRx Software
Transcend offers the exclusive RecoveRx data recovery software, with which the Transcend memory medium thoroughly after traces of deleted photos, documents, music and videos to browse.

This text is machine translated.

Hints

U3 and V30-Conformity applies only for cards with a capacity of 16 GB.