• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS-DBK2 Holder Transcend Drive Pro Body series

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Transcend;TS-DBK2Accessory kit

  • Magnetic holder for Transcend Drive Pro Body series (except DrivePro Body 10A)
  • MOLLE mounting system

Technical specifications

Product type

Holder

Suitable for

Transcend Drive Pro Body series

Dim

(L x W x H) 32.5 x 98.5 x 84.5 mm

Weight

119 g

Factory colour

Black

Width

98.5 mm

Height

84.5 mm

Length

32.5 mm

Product type description

Zubehör Camcorder

UKCA

yes

Description

The accessory kit was developed exclusively for the DrivePro Body-series by Transcend and includes a magnetic mounting set, a MOLLE-holder as well as a camera holder.
Parts of this kit must not be used with the DrivePro Body 10A.

This text is machine translated.

Features

  • The magnetic mounting set has strong magnets that hold your DrivePro body camera in position
  • the MOLLE holder is designed for use on tactical vests with a MOLLE mounting system
  • the camera holder, which holds the body of the camera, can be mounted with both the magnetic and the MOLLE holder.

Scope of delivery

  • Magnetic holder (includes mounting plate and magnetic holder)
  • MOLLE holder
  • Camera mount.

Hints

Do not wear the magnetic attachment if you are pregnant or have a pacemaker, ICD, VNS, or other implanted electrical medical device. Do not hold the magnetic accessory kit near magnetic media such as Smart(IC) cards.
Please avoid physical contact with the magnetic mounting kit and keep it away from children.
Heavy or thick clothing can affect the strength of the magnetic holder.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)