• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS1TSDC300S SDHC card 1 TB Class 10, UHS-I, UHS-Class 1

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend SDHC card Premium 300S 1TB Class 10 UHS-I

  • 1TB storage capacityClass 10 and UHS-I supportRead/write speeds of up to 100MB/s or 85MB/s.Exclusive RecoveRx photo recovery software

Technical specifications

Product type

SDHC card

Memory capacity

1 TB

Speed ​​class

Class 10

UHS-I

UHS-Class 1

Reading

100 MBps

Writing

85 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

20 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2588223 Transcend TS1TSDC300S SDHC card 1 TB Class 10, UHS-I, UHS-Class 1

Warranty Terms

Warranty Terms 2588223 Transcend TS1TSDC300S SDHC card 1 TB Class 10, UHS-I, UHS-Class 1

Description

Transcend's SDXC/SDHC 300S memory cards offer the necessary performance and capacity to use the full power of your UHS-I-compliant DSLR cameras and camcorders. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, which was designed to enable smooth, uninterrupted 4K video recordings.V30 compliance only applies to cards with a capacity of 64GB or higher.For the moments of everyday lifeCapture this moment by selecting the correct memory card for your camera. transcend's SDXC/SDHC 300S memory cards are characterized by high capacities and excellent performance and are ideal for keeping the small moments of everyday life in mind for ever.Impressive performanceTranscend's SDXC/SDHC 300S memory cards meet the UHS Speed Class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings with read/write speeds of up to 100MB/s or 85MB/s.U3 and V30 compliance applies only to cards with a capacity of 64GB or higher.Save as much as you wantWith a storage capacity of up to 1TB, the SDXC/SDHC 300S memory cards from transcend enable the recording of thousands of photos and hours of full HD videos, so that you can concentrate on recording unique moments, instead of having to worry about the memory consumption.Extremely toughTo provide you with the best performance and stability, Transcend's memory cards are tested under the following extreme conditions.Water: Meet JIS IPX7 standards and are waterproof upto 1m depth for up to 30 minutes temperatures: Withstand extreme temperatures from -25° to 85°C.Electrostatic: Meet EMC IEC61000-4-2 standards and withstand static electricityX-rays: Meet ISO7816-1 standards and are also resistant to X-rays at airport controlsPhysical stress: Shock- and vibration-resistant and resistant to bending and turning.RecoveRx softwaretranscend offers the exclusive RecoveRx data recovery software, with which you can search the transcend storage medium thoroughly for traces of deleted photos, documents, music and videos.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.