• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Ultimate 1000x CompactFlash card 64 GB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 90.99 / piece)
€ 90.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend CF card 64GB 1000x

  • 64 GB storage capacity
  • Ultra fast 1000X speed with 4-channel support

Technical specifications

Product type

CompactFlash card

Memory capacity

64 GB

Reading

160 MBps

Writing

120 MBps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 448564 Transcend Ultimate 1000x CompactFlash card 64 GB

Information

Information 448564 Transcend Ultimate 1000x CompactFlash card 64 GB

Description

During the recording of pictures and videos with up-to-date digital devices to ensure a high quality, supports transcends 1000x CompactFlash memory card the CompactFlash 6.0 specification. This provides very high speeds and ample storage space. In addition, the 1000 x CF cards of the "Ultimate" series on the Video Performance Guarantee (VPG-20) in order to enable professional video recordings without the individual picture sequences are lost.

This text is machine translated.

Scope of delivery

  • Compact Flash.