• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Ultimate 1066x CompactFlash card 16 GB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TRANSCEND CF CARD 16GB 1066x

  • 16GB memory capacity
  • Ultra fast 1066x speed with 4-channel support

Technical specifications

Product type

CompactFlash card

Memory capacity

16 GB

Reading

160 MBps

Writing

70 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

40 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 448554 Transcend Ultimate 1066x CompactFlash card 16 GB

Information

Information 448554 Transcend Ultimate 1066x CompactFlash card 16 GB

Warranty Terms

Warranty Terms 448554 Transcend Ultimate 1066x CompactFlash card 16 GB

Description

During the recording of pictures and videos with up-to-date digital devices to ensure a high quality, supports transcends 1066 x CompactFlash memory card the CompactFlash 6.0 specification. This provides very high speeds and ample storage space. In addition, the 1000 x CF cards of the "Ultimate" series on the Video Performance Guarantee (VPG-20) in order to enable professional video recordings without the individual picture sequences are lost.

This text is machine translated.

Scope of delivery

  • Compact Flash.

More interesting products

(*All information is plus legal VAT)